
RWR80S1001FSB12 | |
---|---|
DigiKey Part Number | 541-RWR80S1001FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1001FSB12 |
Description | RES 1K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1001FSB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.34000 | $155.34 |
10 | $109.52700 | $1,095.27 |
25 | $97.13760 | $2,428.44 |
50 | $89.38480 | $4,469.24 |
100 | $82.79750 | $8,279.75 |
300 | $74.32810 | $22,298.43 |
500 | $71.07772 | $35,538.86 |
1,000 | $67.24902 | $67,249.02 |