
RWR80S1000FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S1000FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1000FSB12 |
Description | RES 100 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1000FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.04000 | $205.04 |
| 10 | $145.86600 | $1,458.66 |
| 25 | $129.86360 | $3,246.59 |
| 50 | $119.84980 | $5,992.49 |
| 100 | $111.34540 | $11,134.54 |
| 300 | $100.41163 | $30,123.49 |
| 500 | $96.21572 | $48,107.86 |

