RWR80NR422FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.22920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.22920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.91250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.32616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.15840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.29840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.29840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.10700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.82740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.82740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.49950
Datasheet
422 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR422FRB12

DigiKey Part Number
RWR80NR422FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80NR422FRB12
Description
RES 0.422 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
422 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR422FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR422FRBSLVishay Dale0RWR80NR422FRBSL-ND$27.22920Parametric Equivalent
RWR80NR422FRRSLVishay Dale0RWR80NR422FRRSL-ND$27.22920Parametric Equivalent
RWR80NR422FRS70Vishay Dale0RWR80NR422FRS70-ND$18.91250Parametric Equivalent
RWR80NR422FRS73Vishay Dale0RWR80NR422FRS73-ND$19.32616Parametric Equivalent
RWR80SR422DRB12Vishay Dale0RWR80SR422DRB12-ND$28.15840Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$189.81550$18,981.55
Manufacturers Standard Package