Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR280FSB12 | |
|---|---|
DigiKey Part Number | RWR80NR280FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80NR280FSB12 |
Description | RES 0.28 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 280 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR280FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR280FSBSL | Vishay Dale | 0 | RWR80NR280FSBSL-ND | $305.12120 | Parametric Equivalent |
| RWR80NR280FSRSL | Vishay Dale | 0 | RWR80NR280FSRSL-ND | $305.12120 | Parametric Equivalent |
| RWR80SR280FSB12 | Vishay Dale | 0 | RWR80SR280FSB12-ND | $168.08940 | Parametric Equivalent |
| RWR80SR280FSBSL | Vishay Dale | 0 | RWR80SR280FSBSL-ND | $198.64380 | Parametric Equivalent |
| RWR80SR280FSRSL | Vishay Dale | 0 | RWR80SR280FSRSL-ND | $198.64380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $256.96790 | $25,696.79 |


