Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR274FRB12 | |
|---|---|
DigiKey Part Number | RWR80NR274FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80NR274FRB12 |
Description | RES 0.274 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR274FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR274FRB12 | Vishay Dale | 0 | RWR80SR274FRB12-ND | $124.20220 | Parametric Equivalent |
| RWR80SR274FRBSL | Vishay Dale | 0 | RWR80SR274FRBSL-ND | $146.56800 | Parametric Equivalent |
| RWR80SR274FRRSL | Vishay Dale | 0 | RWR80SR274FRRSL-ND | $146.56800 | Parametric Equivalent |
| RWR80SR274FRS73 | Vishay Dale | 0 | RWR80SR274FRS73-ND | $102.76464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $189.81550 | $18,981.55 |


