Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N6040BRS73 | |
|---|---|
DigiKey Part Number | RWR80N6040BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N6040BRS73 |
Description | RES 604 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N6040BRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N6040BRB12 | Vishay Dale | 0 | RWR80N6040BRB12-ND | $343.64310 | Parametric Equivalent |
| RWR80N6040BRBSL | Vishay Dale | 0 | RWR80N6040BRBSL-ND | $406.39860 | Parametric Equivalent |
| RWR80N6040BRRSL | Vishay Dale | 0 | RWR80N6040BRRSL-ND | $406.39860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $297.51554 | $148,757.77 |


