RWR80N4R02FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $120.64400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $86.49520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $160.85860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $193.43480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $107.27650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $129.40580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: $109.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $64.81520
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N4R02FRBSL

DigiKey Part Number
RWR80N4R02FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80N4R02FRBSL
Description
RES 4.02 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N4R02FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$95.07960$9,507.96
Manufacturers Standard Package