Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N4750FSB12 | |
|---|---|
DigiKey Part Number | RWR80N4750FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N4750FSB12 |
Description | RES 475 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N4750FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N4750FRB12 | Vishay Dale | 0 | RWR80N4750FRB12-ND | $127.03040 | Direct |
| RWR80N4750FSBSL | Vishay Dale | 0 | RWR80N4750FSBSL-ND | $202.34020 | Parametric Equivalent |
| RWR80N4750FSRSL | Vishay Dale | 0 | RWR80N4750FSRSL-ND | $202.34020 | Parametric Equivalent |
| RWR80N4750FSS73 | Vishay Dale | 0 | RWR80N4750FSS73-ND | $143.30338 | Parametric Equivalent |
| RWR80S4750DSB12 | Vishay Dale | 0 | RWR80S4750DSB12-ND | $210.47290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $171.94610 | $17,194.61 |


