Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N3320FRRSL | |
|---|---|
DigiKey Part Number | RWR80N3320FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N3320FRRSL |
Description | RES 332 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N3320FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N3320FSRSL | Vishay Dale | 0 | RWR80N3320FSRSL-ND | $202.34020 | Direct |
| RWR80N3320DSRSL | Vishay Dale | 0 | RWR80N3320DSRSL-ND | $381.74070 | Upgrade |
| RWR80N3320DRB12 | Vishay Dale | 0 | RWR80N3320DRB12-ND | $237.51340 | Parametric Equivalent |
| RWR80N3320DRBSL | Vishay Dale | 0 | RWR80N3320DRBSL-ND | $280.22410 | Parametric Equivalent |
| RWR80N3320DRRSL | Vishay Dale | 0 | RWR80N3320DRRSL-ND | $280.22410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $149.91250 | $14,991.25 |


