Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N1581FRBSL | |
|---|---|
DigiKey Part Number | RWR80N1581FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N1581FRBSL |
Description | RES 1.58K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N1581FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N1581FSB12 | Vishay Dale | 0 | RWR80N1581FSB12-ND | $171.94610 | Direct |
| RWR80N1581FRB12 | Vishay Dale | 0 | RWR80N1581FRB12-ND | $127.03040 | Parametric Equivalent |
| RWR80N1581FRRSL | Vishay Dale | 0 | RWR80N1581FRRSL-ND | $149.91250 | Parametric Equivalent |
| RWR80N1581FRS73 | Vishay Dale | 0 | RWR80N1581FRS73-ND | $105.77716 | Parametric Equivalent |
| RWR80S1581FRB12 | Vishay Dale | 0 | RWR80S1581FRB12-ND | $83.43670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $149.91250 | $14,991.25 |


