Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N1501FSS73 | |
|---|---|
DigiKey Part Number | RWR80N1501FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N1501FSS73 |
Description | RES 1.5K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N1501FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N1501FRRSL | Vishay Dale | 0 | RWR80N1501FRRSL-ND | $149.91250 | Direct |
| RWR80N1501BRRSL | Vishay Dale | 0 | RWR80N1501BRRSL-ND | $406.39860 | Upgrade |
| RWR80N1501DSBSL | Vishay Dale | 0 | RWR80N1501DSBSL-ND | $381.74070 | Parametric Equivalent |
| RWR80N1501FSB12 | Vishay Dale | 0 | RWR80N1501FSB12-ND | $171.94610 | Parametric Equivalent |
| RWR80N1501FSBSL | Vishay Dale | 0 | RWR80N1501FSBSL-ND | $202.34020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $143.30338 | $71,651.69 |



