RWR80N10R0BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $467.95130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $553.95890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $415.69960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $304.80640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $359.04030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $359.04030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $260.72432
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $260.72432
Datasheet
10 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N10R0BSRSL

DigiKey Part Number
RWR80N10R0BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N10R0BSRSL
Description
RES 10 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N10R0BSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$553.95890$55,395.89
Manufacturers Standard Package