RWR80N1001DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $329.69160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $235.74390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $282.87210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $157.53990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $147.35280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $177.19380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $98.26950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $118.54080
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1001DRBSL

DigiKey Part Number
RWR80N1001DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80N1001DRBSL
Description
RES 1K OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1001DRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$188.71860$18,871.86
Manufacturers Standard Package