Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78SR221FRRSL | |
|---|---|
DigiKey Part Number | RWR78SR221FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78SR221FRRSL |
Description | RES 0.221 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 221 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78SR221FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78SR221FPBSL | Vishay Dale | 0 | RWR78SR221FPBSL-ND | $131.31790 | Direct |
| RWR78SR221FPRSL | Vishay Dale | 0 | RWR78SR221FPRSL-ND | $131.31790 | Direct |
| RWR78SR221FSRSL | Vishay Dale | 0 | RWR78SR221FSRSL-ND | $178.87020 | Direct |
| RWR78SR221FRB12 | Vishay Dale | 0 | RWR78SR221FRB12-ND | $111.11600 | Parametric Equivalent |
| RWR78SR221FRBSL | Vishay Dale | 0 | RWR78SR221FRBSL-ND | $131.31790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $131.31790 | $13,131.79 |


