Direct
Parametric Equivalent
Parametric Equivalent

RWR78S3012FRB12 | |
|---|---|
DigiKey Part Number | RWR78S3012FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S3012FRB12 |
Description | RES 30.1K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S3012FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S3012FSB12 | Vishay Dale | 0 | RWR78S3012FSB12-ND | $121.48250 | Direct |
| RWR78S3012FRBSL | Vishay Dale | 0 | RWR78S3012FRBSL-ND | $105.95950 | Parametric Equivalent |
| RWR78S3012FRRSL | Vishay Dale | 0 | RWR78S3012FRRSL-ND | $105.95950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $89.87410 | $8,987.41 |


