RWR78S2741FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $75.42570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $85.92150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $103.20870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.47610
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S2741FRBSL

DigiKey Part Number
RWR78S2741FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78S2741FRBSL
Description
RES 2.74K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S2741FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$64.82700$6,482.70
Manufacturers Standard Package