RWR78S1R00FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $90.62890
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $160.83300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $268.70500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $128.19420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $102.94540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $85.70232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $53.88468
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S1R00FRRSL

DigiKey Part Number
RWR78S1R00FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78S1R00FRRSL
Description
RES 1 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S1R00FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$64.66160$6,466.16
Manufacturers Standard Package