Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S10R0FRBSL | |
|---|---|
DigiKey Part Number | RWR78S10R0FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S10R0FRBSL |
Description | RES 10 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S10R0FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S10R0FSB12 | Vishay Dale | 0 | RWR78S10R0FSB12-ND | $14.77620 | Direct |
| RWR78N10R0FRB12 | Vishay Dale | 0 | RWR78N10R0FRB12-ND | $16.64300 | Parametric Equivalent |
| RWR78N10R0FRBSL | Vishay Dale | 0 | RWR78N10R0FRBSL-ND | $19.65210 | Parametric Equivalent |
| RWR78N10R0FRRSL | Vishay Dale | 0 | RWR78N10R0FRRSL-ND | $19.65210 | Parametric Equivalent |
| RWR78N10R0FRS73 | Vishay Dale | 0 | RWR78N10R0FRS73-ND | $14.44612 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $105.95950 | $10,595.95 |


