RWR78NR100FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $232.25490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $144.89320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $171.94610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $171.94610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $246.61460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $246.61460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $111.11600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $131.31790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $131.31790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $96.01396
Datasheet
100 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78NR100FRS73

DigiKey Part Number
RWR78NR100FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78NR100FRS73
Description
RES 0.1 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78NR100FRS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$125.92346$62,961.73
Manufacturers Standard Package