RWR78N6R65BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $372.31970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $439.86420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $339.85626
Datasheet
6.65 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N6R65BRRSL

DigiKey Part Number
RWR78N6R65BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78N6R65BRRSL
Description
RES 6.65 OHM 10W 0.1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6.65 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N6R65BRB12Vishay Dale0RWR78N6R65BRB12-ND$372.31970Parametric Equivalent
RWR78N6R65BRBSLVishay Dale0RWR78N6R65BRBSL-ND$439.86420Parametric Equivalent
RWR78N6R65BRS73Vishay Dale0RWR78N6R65BRS73-ND$339.85626Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$439.86420$43,986.42
Manufacturers Standard Package