
RWR78N4990FRB12 | |
---|---|
DigiKey Part Number | RWR78N4990FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78N4990FRB12 |
Description | RES 499 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N4990FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.75000 | $195.75 |
10 | $139.00400 | $1,390.04 |
25 | $123.67400 | $3,091.85 |
50 | $114.08520 | $5,704.26 |
100 | $105.93830 | $10,593.83 |
300 | $95.46547 | $28,639.64 |
500 | $91.44640 | $45,723.20 |