Parametric Equivalent
Parametric Equivalent

RWR74S97R6FRB12 | |
|---|---|
DigiKey Part Number | RWR74S97R6FRB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR74S97R6FRB12 |
Description | RES 97.6 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S97R6FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S97R6FRBSL | Vishay Dale | 0 | RWR74S97R6FRBSL-ND | $86.95390 | Parametric Equivalent |
| RWR74S97R6FRRSL | Vishay Dale | 0 | RWR74S97R6FRRSL-ND | $86.95390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $73.86850 | $7,386.85 |


