RWR74S69R8FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $45.23030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $116.49360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $163.50150
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S69R8FSB12

DigiKey Part Number
RWR74S69R8FSB12-ND
Manufacturer
Manufacturer Product Number
RWR74S69R8FSB12
Description
RES 69.8 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S69R8FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$60.55610$6,055.61
Manufacturers Standard Package