Parametric Equivalent
Parametric Equivalent

RWR74S3320BRB12 | |
|---|---|
DigiKey Part Number | RWR74S3320BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S3320BRB12 |
Description | RES 332 OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S3320BRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S3320BRBSL | Vishay Dale | 0 | RWR74S3320BRBSL-ND | $233.65170 | Parametric Equivalent |
| RWR74S3320BRRSL | Vishay Dale | 0 | RWR74S3320BRRSL-ND | $233.65170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $197.44750 | $19,744.75 |


