Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR74S2430FSRSL | |
|---|---|
DigiKey Part Number | RWR74S2430FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S2430FSRSL |
Description | RES 243 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S2430FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S2430FRRSL | Vishay Dale | 0 | RWR74S2430FRRSL-ND | $86.95390 | Direct |
| RWR74S2430BRRSL | Vishay Dale | 0 | RWR74S2430BRRSL-ND | $233.65170 | Upgrade |
| RWR84S2430FRRSL | Vishay Dale | 0 | RWR84S2430FRRSL-ND | $214.36820 | Upgrade |
| RWR84S2430FSRSL | Vishay Dale | 0 | RWR84S2430FSRSL-ND | $291.00490 | Upgrade |
| RWR74S2430FSB12 | Vishay Dale | 0 | RWR74S2430FSB12-ND | $99.85420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $117.96040 | $11,796.04 |



