Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S2430FRBSL | |
|---|---|
DigiKey Part Number | RWR74S2430FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S2430FRBSL |
Description | RES 243 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S2430FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S2430FSB12 | Vishay Dale | 0 | RWR74S2430FSB12-ND | $12.14550 | Direct |
| RWR84S2430FRB12 | Vishay Dale | 0 | RWR84S2430FRB12-ND | $21.98330 | Upgrade |
| RWR84S2430FSB12 | Vishay Dale | 0 | RWR84S2430FSB12-ND | $29.94430 | Upgrade |
| RWR74S2430FRB12 | Vishay Dale | 0 | RWR74S2430FRB12-ND | $8.98480 | Parametric Equivalent |
| RWR74S2430FRRSL | Vishay Dale | 0 | RWR74S2430FRRSL-ND | $10.57640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $86.95390 | $8,695.39 |



