RWR74S23R7FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $86.95390
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $117.96040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $549.92710
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $214.36820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $291.00490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $73.86850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $86.95390
Datasheet
23.7 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S23R7FPRSL

DigiKey Part Number
RWR74S23R7FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S23R7FPRSL
Description
RES 23.7 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.7 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S23R7FPRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$86.95390$8,695.39
Manufacturers Standard Package