Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S15R0FSB12 | |
|---|---|
DigiKey Part Number | RWR74S15R0FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S15R0FSB12 |
Description | RES 15 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S15R0FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S15R0FRB12 | Vishay Dale | 0 | RWR74S15R0FRB12-ND | $73.86850 | Direct |
| RWR84S15R0BSB12 | Vishay Dale | 0 | RWR84S15R0BSB12-ND | $675.70700 | Upgrade |
| RWR84S15R0DRB12 | Vishay Dale | 0 | RWR84S15R0DRB12-ND | $341.34930 | Upgrade |
| RWR84S15R0DSB12 | Vishay Dale | 0 | RWR84S15R0DSB12-ND | $464.48430 | Upgrade |
| RWR84S15R0FRB12 | Vishay Dale | 0 | RWR84S15R0FRB12-ND | $180.73570 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $99.85420 | $9,985.42 |



