Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S10R0DRRSL | |
|---|---|
DigiKey Part Number | RWR74S10R0DRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S10R0DRRSL |
Description | RES 10 OHM 5W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S10R0DRRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $161.56970 | $16,156.97 |



