Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74NR100DRS73 | |
|---|---|
DigiKey Part Number | RWR74NR100DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74NR100DRS73 |
Description | RES 0.1 OHM 5W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74NR100DRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84NR100DPRSL | Vishay Dale | 0 | RWR84NR100DPRSL-ND | $777.51380 | Upgrade |
| RWR84NR100DSRSL | Vishay Dale | 0 | RWR84NR100DSRSL-ND | $1,062.57380 | Upgrade |
| RWR74NR100DRB12 | Vishay Dale | 0 | RWR74NR100DRB12-ND | $272.80830 | Parametric Equivalent |
| RWR74NR100DRBSL | Vishay Dale | 0 | RWR74NR100DRBSL-ND | $322.22440 | Parametric Equivalent |
| RWR74NR100DRRSL | Vishay Dale | 0 | RWR74NR100DRRSL-ND | $322.22440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $231.12692 | $115,563.46 |



