RWR74N78R7FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $152.58360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $278.10700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $378.32630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $132.21980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $132.21980
Datasheet
78.7 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N78R7FMB12

DigiKey Part Number
RWR74N78R7FMB12-ND
Manufacturer
Manufacturer Product Number
RWR74N78R7FMB12
Description
RES 78.7 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N78R7FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74N78R7FSB12Vishay Dale0RWR74N78R7FSB12-ND$152.58360Direct
RWR84N78R7FRB12Vishay Dale0RWR84N78R7FRB12-ND$278.10700Upgrade
RWR84N78R7FSB12Vishay Dale0RWR84N78R7FSB12-ND$378.32630Upgrade
RWR74N78R7FMBSLVishay Dale0RWR74N78R7FMBSL-ND$132.21980Parametric Equivalent
RWR74N78R7FMRSLVishay Dale0RWR74N78R7FMRSL-ND$132.21980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$111.34540$11,134.54
Manufacturers Standard Package