Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR74N22R6FMRSL | |
|---|---|
DigiKey Part Number | RWR74N22R6FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74N22R6FMRSL |
Description | RES 22.6 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N22R6FMRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N22R6FSRSL | Vishay Dale | 0 | RWR74N22R6FSRSL-ND | $179.41860 | Direct |
| RWR84N22R6FRB12 | Vishay Dale | 0 | RWR84N22R6FRB12-ND | $278.10700 | Upgrade |
| RWR74N22R6FMB12 | Vishay Dale | 0 | RWR74N22R6FMB12-ND | $111.34540 | Parametric Equivalent |
| RWR74N22R6FMBSL | Vishay Dale | 0 | RWR74N22R6FMBSL-ND | $132.21980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $132.21980 | $13,221.98 |



