RWR74N2000FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $82.83450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $224.63070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $314.05080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $115.86540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $72.95610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.13850
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N2000FSS73

DigiKey Part Number
RWR74N2000FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74N2000FSS73
Description
RES 200 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N2000FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$92.61000$46,305.00
Manufacturers Standard Package