RWR71S5R11FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $46.78330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $75.21990
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S5R11FSB12

DigiKey Part Number
RWR71S5R11FSB12-ND
Manufacturer
Manufacturer Product Number
RWR71S5R11FSB12
Description
RES 5.11 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S5R11FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$63.28350$6,328.35
Manufacturers Standard Package