RWR71S4641FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $89.87410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $89.87410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $59.28820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $62.73202
Datasheet
4.64 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S4641FRB12

DigiKey Part Number
RWR71S4641FRB12-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RWR71S4641FRB12
Description
RES 4.64K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S4641FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S4641FRBSLVishay Dale0RWR71S4641FRBSL-ND$89.87410Parametric Equivalent
RWR71S4641FRRSLVishay Dale0RWR71S4641FRRSL-ND$89.87410Parametric Equivalent
RWR71S4641FRS70Vishay Dale0RWR71S4641FRS70-ND$59.28820Parametric Equivalent
RWR71S4641FRS73Vishay Dale0RWR71S4641FRS73-ND$62.73202Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$76.35960$7,635.96
Manufacturers Standard Package