RWR71S4530FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $14.74850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.28780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.93160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.21136
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.63024
Datasheet
453 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S4530FRRSL

DigiKey Part Number
RWR71S4530FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71S4530FRRSL
Description
RES 453 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S4530FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S4530FSRSLVishay Dale0RWR71S4530FSRSL-ND$14.74850Direct
RWR71S4530FRB12Vishay Dale0RWR71S4530FRB12-ND$9.28780Parametric Equivalent
RWR71S4530FRBSLVishay Dale0RWR71S4530FRBSL-ND$10.93160Parametric Equivalent
RWR71S4530FRS70Vishay Dale0RWR71S4530FRS70-ND$7.21136Parametric Equivalent
RWR71S4530FRS73Vishay Dale0RWR71S4530FRS73-ND$7.63024Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$89.87410$8,987.41
Manufacturers Standard Package