Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71S1R21FRS70 | |
|---|---|
DigiKey Part Number | RWR71S1R21FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71S1R21FRS70 |
Description | RES 1.21 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S1R21FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S1R21FSRSL | Vishay Dale | 0 | RWR71S1R21FSRSL-ND | $121.25480 | Direct |
| RWR71N1R21FRB12 | Vishay Dale | 0 | RWR71N1R21FRB12-ND | $116.25280 | Parametric Equivalent |
| RWR71S1R21FRB12 | Vishay Dale | 0 | RWR71S1R21FRB12-ND | $76.35960 | Parametric Equivalent |
| RWR71S1R21FRBSL | Vishay Dale | 0 | RWR71S1R21FRBSL-ND | $89.87410 | Parametric Equivalent |
| RWR71S1R21FRRSL | Vishay Dale | 0 | RWR71S1R21FRRSL-ND | $89.87410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $59.28820 | $59,288.20 |


