
RWR71S10R0FRS73 | |
---|---|
DigiKey Part Number | RWR71S10R0FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71S10R0FRS73 |
Description | RES 10 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S10R0FRS73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.812" L (4.75mm x 20.62mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $43.01220 | $21,506.10 |