
RWR71S1002FRB12 | |
---|---|
DigiKey Part Number | 541-RWR71S1002FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S1002FRB12 |
Description | RES 10K OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S1002FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.812" L (4.75mm x 20.62mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.85000 | $113.85 |
10 | $79.46300 | $794.63 |
25 | $70.16960 | $1,754.24 |
50 | $64.35620 | $3,217.81 |
100 | $59.41530 | $5,941.53 |
300 | $53.06320 | $15,918.96 |
500 | $50.62498 | $25,312.49 |
1,000 | $47.75317 | $47,753.17 |