Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71S1000FRB12 | |
|---|---|
DigiKey Part Number | RWR71S1000FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71S1000FRB12 |
Description | RES 100 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71S1000FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71S1000FMB12 | Vishay Dale | 0 | RWR71S1000FMB12-ND | $76.35960 | Direct |
| RWR71S1000FSB12 | Vishay Dale | 0 | RWR71S1000FSB12-ND | $103.77420 | Direct |
| RWR71S1000FRBSL | Vishay Dale | 0 | RWR71S1000FRBSL-ND | $89.87410 | Parametric Equivalent |
| RWR71S1000FRRSL | Vishay Dale | 0 | RWR71S1000FRRSL-ND | $89.87410 | Parametric Equivalent |
| RWR71S1000FRS70 | Vishay Dale | 0 | RWR71S1000FRS70-ND | $59.28820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $76.35960 | $7,635.96 |


