Parametric Equivalent
Parametric Equivalent

RWR71N51R1FSRSL | |
|---|---|
DigiKey Part Number | RWR71N51R1FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71N51R1FSRSL |
Description | RES 51.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.812" L (4.75mm x 20.62mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $185.66280 | $18,566.28 |


