
RW80U2201FS70 | |
|---|---|
DigiKey Part Number | 541-RW80U2201FS70TR-ND - Tape & Reel (TR) 541-RW80U2201FS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RW80U2201FS70 |
Description | G-3-125 2.2K 1% RW80U2201F S70 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $27.14700 | $271.47 |
| 25 | $23.64160 | $591.04 |
| 50 | $21.44820 | $1,072.41 |
| 100 | $19.58200 | $1,958.20 |
| 250 | $17.53876 | $4,384.69 |
| 500 | $16.26032 | $8,130.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.15022 | $21,150.22 |
| 2,000 | $19.92629 | $39,852.58 |
| 3,000 | $19.29786 | $57,893.58 |

