
RW80U2001FB12 | |
|---|---|
DigiKey Part Number | 541-RW80U2001FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW80U2001FB12 |
Description | G-3-125 2K 1% RW80U2001F B12 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.37000 | $46.37 |
| 10 | $31.54600 | $315.46 |
| 25 | $27.52560 | $688.14 |
| 50 | $25.00820 | $1,250.41 |
| 100 | $22.86810 | $2,286.81 |
| 300 | $20.11527 | $6,034.58 |
| 500 | $19.05842 | $9,529.21 |
| 1,000 | $17.81344 | $17,813.44 |
| 5,000 | $15.59895 | $77,994.75 |

