
RW80U1000FB12 | |
|---|---|
DigiKey Part Number | 541-RW80U1000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW80U1000FB12 |
Description | G-3-125 100 1% RW80U1000F B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $30.39500 | $303.95 |
| 25 | $26.50600 | $662.65 |
| 50 | $24.07260 | $1,203.63 |
| 100 | $22.00320 | $2,200.32 |
| 300 | $19.34273 | $5,802.82 |
| 500 | $18.32112 | $9,160.56 |
| 1,000 | $17.11774 | $17,117.74 |
| 5,000 | $14.97729 | $74,886.45 |

