
RW69V221B12 | |
---|---|
DigiKey Part Number | 541-RW69V221B12-ND |
Manufacturer | |
Manufacturer Product Number | RW69V221B12 |
Description | RS-2C-23 220 5% RW69V221 B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | - | |
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $11.18300 | $111.83 |
25 | $10.34600 | $258.65 |
50 | $9.75460 | $487.73 |
100 | $9.19630 | $919.63 |
300 | $8.37797 | $2,513.39 |
500 | $8.02314 | $4,011.57 |
1,000 | $7.56594 | $7,565.94 |
2,500 | $7.00224 | $17,505.60 |