
RS02C1R000FE70 | |
---|---|
DigiKey Part Number | 541-RS02C1R000FE70TR-ND - Tape & Reel (TR) 541-RS02C1R000FE70CT-ND - Cut Tape (CT) 541-RS02C1R000FE70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS02C1R000FE70 |
Description | RS-2C 1 1% E70 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.53000 | $20.53 |
10 | $13.68800 | $136.88 |
25 | $11.82400 | $295.60 |
50 | $10.65460 | $532.73 |
100 | $9.66190 | $966.19 |
250 | $8.57460 | $2,143.65 |
500 | $7.89406 | $3,947.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.46216 | $7,462.16 |
2,000 | $6.96125 | $13,922.50 |
3,000 | $6.70395 | $20,111.85 |
5,000 | $6.41299 | $32,064.95 |
7,000 | $6.23960 | $43,677.20 |
10,000 | $6.07029 | $60,702.90 |
12,000 | $5.98903 | $71,868.36 |