300 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02BR3000FE70

DigiKey Part Number
RSB-.30RTR-ND - Tape & Reel (TR)
RSB-.30RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02BR3000FE70
Description
RES 0.3 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02BR3000FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,517
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.76000$29.76
10$20.01100$200.11
25$17.36720$434.18
50$15.70960$785.48
100$14.30050$1,430.05
250$12.75748$3,189.37
500$11.79210$5,896.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.19160$11,191.60
2,000$10.48126$20,962.52
3,000$10.11647$30,349.41
5,000$9.70387$48,519.35
7,000$9.45800$66,206.00
Manufacturers Standard Package