
RS02BR2500FE70 | |
---|---|
DigiKey Part Number | RSB-.25RTR-ND - Tape & Reel (TR) RSB-.25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR2500FE70 |
Description | RES 0.25 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR2500FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.51000 | $28.51 |
10 | $19.13200 | $191.32 |
25 | $16.59280 | $414.82 |
50 | $15.00320 | $750.16 |
100 | $13.65280 | $1,365.28 |
250 | $12.17312 | $3,043.28 |
500 | $11.24756 | $5,623.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.67035 | $10,670.35 |
2,000 | $9.98910 | $19,978.20 |
3,000 | $9.63926 | $28,917.78 |
5,000 | $9.24362 | $46,218.10 |
7,000 | $9.00786 | $63,055.02 |