
RS02BR2200FE12 | |
---|---|
DigiKey Part Number | 541-RS02BR2200FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02BR2200FE12 |
Description | RS-2B .22 1% E12 E3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.73000 | $40.73 |
10 | $26.50500 | $265.05 |
25 | $22.79360 | $569.84 |
100 | $18.59050 | $1,859.05 |
300 | $16.17130 | $4,851.39 |
500 | $15.25784 | $7,628.92 |
1,000 | $14.19485 | $14,194.85 |
2,500 | $14.06134 | $35,153.35 |