
RS02B9R000FB12 | |
---|---|
DigiKey Part Number | 541-RS02B9R000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B9R000FB12 |
Description | RS-2B 9 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $19.40300 | $194.03 |
25 | $16.82920 | $420.73 |
50 | $15.21660 | $760.83 |
100 | $13.84460 | $1,384.46 |
300 | $12.08030 | $3,624.09 |
500 | $11.40278 | $5,701.39 |
1,000 | $10.60426 | $10,604.26 |
5,000 | $9.18415 | $45,920.75 |